Part Details for SC4261 by Fairview Microwave Inc
Results Overview of SC4261 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4261 Information
SC4261 by Fairview Microwave Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0517
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 3Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316, Contact Material:Brass, Frequency Max:3Ghz |Fairview Microwave SC4261 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$5.9100 | Buy Now |
DISTI #
5328-SC4261-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.9100 | Buy Now |
DISTI #
74899778
|
RS | TNC Male (Plug) Connector for RG316 Cable, Crimp/Solder Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.4600 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Connector for RG316 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
77727280
|
Verical | SC4261 Min Qty: 20 Package Multiple: 1 | Americas - 680 |
|
$3.5000 / $4.4300 | Buy Now |
DISTI #
SC4261
|
Fairview Microwave | TNC Male (Plug) Connector for RG316 Cable, Crimp/Solder Min Qty: 1 Package Multiple: 1 | 680 |
|
$3.1600 / $4.0000 | Buy Now |