Part Details for SBH41-NBPB-D10-SP-BK by Sullins Connector Solutions
Results Overview of SBH41-NBPB-D10-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBH41-NBPB-D10-SP-BK Information
SBH41-NBPB-D10-SP-BK by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBH41-NBPB-D10-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9144-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1548 In Stock |
|
$1.4950 / $2.4900 | Buy Now |
DISTI #
SBH41-NBPB-D10-SP-BK
|
IBS Electronics | 20 POSITION 2 ROW 1.27 MM PITCH SMT SHROUDED HEADER Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.9760 / $2.0800 | Buy Now |
Part Details for SBH41-NBPB-D10-SP-BK
SBH41-NBPB-D10-SP-BK CAD Models
SBH41-NBPB-D10-SP-BK Part Data Attributes
|
SBH41-NBPB-D10-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH41-NBPB-D10-SP-BK
Sullins Connector Solutions
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.816 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
SBH41-NBPB-D10-SP-BK Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the SBH41-NBPB-D10-SP-BK connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, transportation, and aerospace.
-
The operating temperature range for the SBH41-NBPB-D10-SP-BK connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the SBH41-NBPB-D10-SP-BK connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally conscious designs.
-
The mating cycle life of the SBH41-NBPB-D10-SP-BK connector is 500 cycles minimum, ensuring reliable connections over an extended period.