-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAM9X60-V/DWB by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6464
|
Newark | Mpu, 600Mhz, Tfbga-228 Rohs Compliant: Yes |Microchip SAM9X60-V/DWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$4.3500 / $5.2400 | Buy Now |
DISTI #
150-SAM9X60-V/DWB-ND
|
DigiKey | IC MPU SAM9X60 600MHZ 228TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1142 In Stock |
|
$4.3500 / $5.2400 | Buy Now |
DISTI #
SAM9X60-V/DWB
|
Avnet Americas | MPU SAM9X60 RISC 32-Bit 600MHz 228-Pin TFBGA Tray - Trays (Alt: SAM9X60-V/DWB) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.2556 | Buy Now |
DISTI #
579-SAM9X60-V/DWB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU, BGA, EXT. TEMP RoHS: Compliant | 285 |
|
$4.3500 / $5.2400 | Buy Now |
DISTI #
V99:2348_22845041
|
Arrow Electronics | MPU SAM9X60 RISC 32bit 600MHz 228-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2229 | Americas - 189 |
|
$7.1450 | Buy Now |
DISTI #
SAM9X60-V/DWB
|
Microchip Technology Inc | ARM926 MPU, BGA, EXT. TEMP, TFBGA, Projected EOL: 2044-10-02 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 528 On Order, Expected 6/11/2025 Alternates Available |
|
$3.8100 / $5.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $6.6800 | Buy Now |
DISTI #
SAM9X60-V/DWB
|
TME | IC: ARM microprocessor, ARM926, 1.02÷1.21VDC, TFBGA228, 68kBSRAM Min Qty: 1 | 0 |
|
$6.9500 / $8.4500 | RFQ |
|
NAC | ARM926 MPU,BGA,EXT TEMP - Package: 228 TFBGA 11x11x1.2mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$6.8700 / $8.2800 | Buy Now |
DISTI #
SMC-SAM9X60-V/DWB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25274 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAM9X60-V/DWB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X60-V/DWB
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B228 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 228 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA228,16X16,26 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 69632 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for SAM9X60-V/DWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM9X60-V/DWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAM9X60T-V/DWB | Microchip Technology Inc | $5.3750 | RISC Microprocessor | SAM9X60-V/DWB vs SAM9X60T-V/DWB |
The SAM9X60-V/DWB can operate in the industrial temperature range of -40°C to +85°C.
The clock system on the SAM9X60-V/DWB can be configured using the Clock Controller (CKGR) and the Power Management Controller (PMC). The CKGR manages the clock sources, while the PMC controls the clock distribution and gating.
The maximum frequency of the CPU on the SAM9X60-V/DWB is 600 MHz.
The DDR2 memory interface on the SAM9X60-V/DWB can be used by configuring the DDR2 Controller (DDRC) and the Memory Controller (MC). The DDRC manages the DDR2 memory interface, while the MC controls the memory access and refresh.
The Boot Mode Select (BMS) pin on the SAM9X60-V/DWB is used to select the boot mode of the device. It can be used to select between booting from the internal ROM, an external serial flash, or an external SD/MMC card.