Part Details for S9S08AW16AE0VLD by NXP Semiconductors
Results Overview of S9S08AW16AE0VLD by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW16AE0VLD Information
S9S08AW16AE0VLD by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW16AE0VLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9773
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Qfp 44/ Tray Rohs Compliant: Yes |Nxp S9S08AW16AE0VLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
2156-S9S08AW16AE0VLD-954-ND
|
DigiKey | MICROCONTROLLER, 8-BIT, HC08/S08 Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
800 In Stock |
|
$3.3800 | Buy Now |
DISTI #
S9S08AW16AE0VLD-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4616 | Buy Now |
DISTI #
S9S08AW16AE0VLD
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: S9S08AW16AE0VLD) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8137 / $3.0115 | Buy Now |
DISTI #
841-S9S08AW16AE0VLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44 RoHS: Compliant | 0 |
|
$3.2800 / $3.2900 | Order Now |
DISTI #
86139734
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 44-Pin LQFP Tray RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 1801 | Americas - 800 |
|
$3.2500 / $4.0625 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44 RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$2.6000 / $3.2500 | Buy Now |
DISTI #
S9S08AW16AE0VLD
|
EBV Elektronik | MCU 8bit HCS08 CISC 16KB Flash 33V5V 44Pin LQFP Tray (Alt: S9S08AW16AE0VLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW16AE0VLD
S9S08AW16AE0VLD CAD Models
S9S08AW16AE0VLD Part Data Attributes
|
S9S08AW16AE0VLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE0VLD
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08AW16AE0VLD Frequently Asked Questions (FAQ)
-
The S9S08AW16AE0VLD can operate from -40°C to 105°C, making it suitable for industrial and automotive applications.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU allows you to select the clock source, divide the clock frequency, and monitor the clock for faults.
-
The maximum frequency for the external crystal oscillator is 16 MHz. However, the recommended frequency range is 4 MHz to 12 MHz for optimal performance.
-
The ADC module can be configured using the ADC control registers. You need to select the ADC channel, set the conversion mode, and trigger the conversion. The ADC result can be read from the ADC result registers.
-
The WDT module is used to detect and recover from system failures. It can be configured to generate a reset signal if the system fails to refresh the WDT within a specified time period.