Part Details for S71KS512SC0BHB003 by Infineon Technologies AG
Results Overview of S71KS512SC0BHB003 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S71KS512SC0BHB003 Information
S71KS512SC0BHB003 by Infineon Technologies AG is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S71KS512SC0BHB003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S71KS512SC0BHB003TR-ND
|
DigiKey | IC FLASH RAM 512MBIT PAR 24FBGA Min Qty: 2500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$16.7903 | Buy Now |
DISTI #
S71KS512SC0BHB003
|
Avnet Americas | Combo Memory 512M-Bit HyperFlash/64M-Bit HyperRAM 64M x 8 1.8V 24-Pin FBGA T/R - Tape and Reel (Alt: S71KS512SC0BHB003) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$16.1187 / $16.4545 | Buy Now |
DISTI #
SP005674089
|
EBV Elektronik | Combo Memory 512MBit HyperFlash64MBit HyperRAM 64M x 8 18V 24Pin FBGA TR (Alt: SP005674089) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S71KS512SC0BHB003
S71KS512SC0BHB003 CAD Models
S71KS512SC0BHB003 Part Data Attributes
|
S71KS512SC0BHB003
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S71KS512SC0BHB003
Infineon Technologies AG
Memory Circuit, 64MX8, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HYPER RAM IS ORGANISED AS 8MX8 | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |