Part Details for S29GL256P11TFIV10 by Spansion
Results Overview of S29GL256P11TFIV10 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL256P11TFIV10 Information
S29GL256P11TFIV10 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL256P11TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for S29GL256P11TFIV10
S29GL256P11TFIV10 CAD Models
S29GL256P11TFIV10 Part Data Attributes
|
S29GL256P11TFIV10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256P11TFIV10
Spansion
Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P11TFIV10
This table gives cross-reference parts and alternative options found for S29GL256P11TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL256P11TFI020 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI020 |
S29GL256P11TFIV23 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIV23 |
S29GL256P11TFI010 | AMD | Check for Price | Flash, 16MX16, 110ns, PDSO56, | S29GL256P11TFIV10 vs S29GL256P11TFI010 |
S29GL256P11TFI013 | Infineon Technologies AG | Check for Price | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI013 |
S29GL256P11TAIV20 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TAIV20 |
S29GL256P11TAIV23 | Cypress Semiconductor | Check for Price | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TAIV23 |
S29GL256P11TFI010 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFI010 |
S29GL256P11TFIV10 | AMD | Check for Price | Flash, 16MX16, 110ns, PDSO56, | S29GL256P11TFIV10 vs S29GL256P11TFIV10 |
S29GL256P11TAIR23 | Spansion | Check for Price | Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TAIR23 |
S29GL256P11TFIV10 | Infineon Technologies AG | Check for Price | Flash, 256MX1, 110ns, PDSO56, TSOP-56 | S29GL256P11TFIV10 vs S29GL256P11TFIV10 |
S29GL256P11TFIV10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL256P11TFIV10 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and enter a low-power state. De-asserting HOLD# resumes the operation from where it was paused.
-
The recommended power-up sequence is to apply VCC first, followed by VCCQ, and then the clock signal (CLK).
-
The device density and configuration can be determined by reading the Device ID (0x01C2) and the Configuration Register (0x02) using the Read ID (RDID) and Read Configuration (RDCR) commands, respectively.
-
The WEL bit is used to enable or disable write operations to the device. When WEL is set to 1, write operations are enabled, and when it is set to 0, write operations are disabled.