Part Details for S29GL256N90TFIR10 by Spansion
Results Overview of S29GL256N90TFIR10 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL256N90TFIR10 Information
S29GL256N90TFIR10 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL256N90TFIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 263 |
|
RFQ |
Part Details for S29GL256N90TFIR10
S29GL256N90TFIR10 CAD Models
S29GL256N90TFIR10 Part Data Attributes
|
S29GL256N90TFIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N90TFIR10
Spansion
Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256N90TFIR10
This table gives cross-reference parts and alternative options found for S29GL256N90TFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N90TFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV256MH90REI | AMD | Check for Price | Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs AM29LV256MH90REI |
S29GL256N90TFIR22 | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs S29GL256N90TFIR22 |
S29GL256N90TFIR13 | AMD | Check for Price | Flash, 16MX16, 90ns, PDSO56, | S29GL256N90TFIR10 vs S29GL256N90TFIR13 |
MX29GL256ELT2I-90Q | Macronix International Co Ltd | Check for Price | Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 | S29GL256N90TFIR10 vs MX29GL256ELT2I-90Q |
S29GL256N90TAIR22 | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs S29GL256N90TAIR22 |
AM29LV256ML90REF | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs AM29LV256ML90REF |
S29GL256N90TFIR13 | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs S29GL256N90TFIR13 |
MX29GL256EHT2I-90Q | Macronix International Co Ltd | Check for Price | Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 | S29GL256N90TFIR10 vs MX29GL256EHT2I-90Q |
S29GL256N90TAIR10 | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs S29GL256N90TAIR10 |
S29GL256N90TAIR20 | Spansion | Check for Price | Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | S29GL256N90TFIR10 vs S29GL256N90TAIR20 |
S29GL256N90TFIR10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL256N90TFIR10 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and enter a low-power state. De-asserting HOLD# resumes the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VCCQ, and then the clock signal (CLK).
-
The device density and configuration can be determined by reading the Device ID (0x01C2) and the Configuration Register (0x02).
-
The WP# pin is used to protect the entire memory array or specific sectors from write operations. When WP# is asserted low, the corresponding sectors are write-protected.