-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL512SAGMFVR11 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL512SAGMFVR11
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube - Rail/Tube (Alt: S25FL512SAGMFVR11) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.9550 / $5.3906 | Buy Now |
DISTI #
727-S25FL512SAGMFVR1
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 172 |
|
$5.4200 / $8.3700 | Buy Now |
DISTI #
66722854
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 235 |
|
$4.6100 / $6.2900 | Buy Now |
DISTI #
S25FL512SAGMFVR11
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 235 |
|
$3.8500 / $8.0300 | Buy Now |
DISTI #
SP005661825
|
EBV Elektronik | NOR Flash SerialSPI 3V 512Mbit 512M x 1bit 8ns 16Pin SOIC Tube (Alt: SP005661825) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGMFVR11
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFVR11
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGMFVR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFVR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL512SAGMFVR11 | Cypress Semiconductor | $6.5137 | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR11 |
S25FL512SAGMFVR13 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
S25FL512SAGMFVR10 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR10 |
S25FL512SAGMFVR11 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR11 |
S25FL512SAGMFVR10 | Infineon Technologies AG | Check for Price | Flash, 64MX8, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR10 |
S25FL512SAGMFVR13 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
S25FL512SAGMFVR13 | Spansion | Check for Price | Flash, 128MX4, PDSO16, SOIC-16 | S25FL512SAGMFVR11 vs S25FL512SAGMFVR13 |
The S25FL512SAGMFVR11 can operate from -40°C to +125°C, with a junction temperature of up to 150°C.
The S25FL512SAGMFVR11 is rated for a minimum of 100,000 erase cycles per sector, and 10,000 erase cycles per block.
The typical programming time for a page is around 1.2 ms, but this can vary depending on the operating conditions and the specific use case.
Yes, the S25FL512SAGMFVR11 is suitable for use in MCP or SiP designs, but it's essential to ensure that the package and PCB design meet the thermal and electrical requirements of the device.
The S25FL512SAGMFVR11 has a built-in POR and BOR circuitry that ensures the device resets correctly during power-up and power-down sequences, and during voltage drops or brown-out conditions.