-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTD34012F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3470
|
Newark | Relay, Spst-No, 277Vac, 24Vdc, 20A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:20A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTD34012F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$3.0400 | Buy Now |
DISTI #
PB293-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 21 Weeks Container: Box |
8445 In Stock |
|
$3.4561 / $4.8900 | Buy Now |
DISTI #
36K3470
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Bulk (Alt: 36K3470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 67 Partner Stock |
|
$4.4500 / $5.7900 | Buy Now |
DISTI #
3-1419108-6
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 3-1419108-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Tube | 0 |
|
$2.1724 / $3.5066 | Buy Now |
DISTI #
655-RTD34012F
|
Mouser Electronics | General Purpose Relays SPST-NO 16 A 12 VDC RoHS: Compliant | 2529 |
|
$3.5700 / $6.1300 | Buy Now |
|
TE Connectivity | RTD34012F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RTD34012F | Internal Number: 3-1419108-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 8445 |
|
$8.0300 / $9.6900 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
5100 In Stock |
|
$2.8500 / $3.4900 | Buy Now |
DISTI #
76084382
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2336 | Americas - 5100 |
|
$3.4824 / $4.1059 | Buy Now |
DISTI #
32450757
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 67 |
|
$3.8823 / $4.5080 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTD34012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD34012F
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RTD34012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD34012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1415527-1 | TE Connectivity | Check for Price | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RTD34012F vs 1-1415527-1 |
TE Connectivity recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliability, it's essential to follow the recommended derating guidelines for the device. Reduce the maximum junction temperature (Tj) by 1°C for every 1W of power dissipation above 1W. Also, ensure good thermal management and avoid thermal hotspots.
The RTD34012F can withstand voltage transients up to 50V for a duration of 100ms, as per the datasheet. However, it's recommended to use a TVS diode or a voltage clamp to protect the device from voltage spikes and transients.
While the RTD34012F is not hermetically sealed, it can still be used in humid environments. However, it's essential to follow proper conformal coating and sealing procedures to prevent moisture ingress. Consult TE Connectivity's application notes for more information.
TE Connectivity recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The device should be soldered using a no-clean or water-soluble flux, and the soldering iron should be set to a temperature of 350°C (662°F).