-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JT4R70 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JT4R70CT-ND
|
DigiKey | RES 4.7 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82096 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT4R70
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603JT4R70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 500090000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0603JT4R70
|
Mouser Electronics | Thick Film Resistors - SMD 4.7Ohms 0603 0.1W 5% Std Power AEC-Q200 RoHS: Compliant | 39291 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142941
|
Arrow Electronics | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2322 | Americas - 75000 |
|
$0.0016 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 4.7 ohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 90000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
36716594
|
Verical | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 90000 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
RMCF0603JT4R70
|
IBS Electronics | RES THICK FILM 0603 4.7 OHM 5% 0.1W ±, 200PPM/°, C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0022 / $0.0025 | Buy Now |
|
NAC | RESISTOR, 0603, 4.7 ohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 90000 |
|
$0.0032 / $0.0040 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 4.7 ohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 90000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT4R70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT4R70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JT4R70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT4R70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1JRTTD4R7J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT4R70 vs RK73B1JRTTD4R7J |
RK73B1JRTTP4R7J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs RK73B1JRTTP4R7J |
CR0603-16W-4R7JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT4R70 vs CR0603-16W-4R7JPT |
CRCW06034R7J200RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs CRCW06034R7J200RT5 |
CRCW06034R70JNEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs CRCW06034R70JNEBC |
232270281478L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT4R70 vs 232270281478L |
SF06P4R7JGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs SF06P4R7JGP |
RTT034R7JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMCF0603JT4R70 vs RTT034R7JP3 |
BCTS000603-4R70JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs BCTS000603-4R70JTP |
RC0603JR-134R7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT4R70 vs RC0603JR-134R7P |
The recommended land pattern for RMCF0603JT4R70 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCF0603JT4R70 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
RMCF0603JT4R70 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the capacitance value may decrease by up to 10% at 150°C.
Yes, RMCF0603JT4R70 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
RMCF0603JT4R70 has an MSL rating of 1, indicating that it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.