Part Details for RI-23AAA by Comus International
Results Overview of RI-23AAA by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RI-23AAA Information
RI-23AAA by Comus International is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RI-23AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1047
|
Newark | Switch, Reed, Spst-No, 1A, 200Vdc, Product Range:Ri-23 Series, Contact Configuration:Spst-No, Switch Mounting:-, Contact Current Max:4Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Contact Resistance Max:0.1Ohm Rohs Compliant: Yes |Comus RI-23AAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4724 |
|
$0.9220 / $1.6300 | Buy Now |