Datasheets
RF1-01A-D-00-75-M by: Adam Technologies Inc

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal,

Part Details for RF1-01A-D-00-75-M by Adam Technologies Inc

Results Overview of RF1-01A-D-00-75-M by Adam Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

RF1-01A-D-00-75-M Information

RF1-01A-D-00-75-M by Adam Technologies Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LD09P24A4GV00LF Amphenol Communications Solutions D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
DB5W5P543M40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets.
DCV8W8P543M30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets.

Price & Stock for RF1-01A-D-00-75-M

Part # Distributor Description Stock Price Buy
DISTI # 2057-RF1-01A-D-00-75-M-ND
DigiKey BNC R/A LOW PROFILE INSUL PCB SK Min Qty: 1 Lead time: 18 Weeks Container: Bulk 1238
In Stock
  • 1 $2.4100
  • 20 $1.9475
  • 40 $1.8545
  • 60 $1.8020
  • 100 $1.7382
  • 260 $1.6248
  • 500 $1.5515
  • 1,000 $1.4775
  • 2,500 $1.3850
$1.3850 / $2.4100 Buy Now
DISTI # 737-RF101AD0075M
Mouser Electronics RF Connectors / Coaxial Connectors BNC R/A LOW PROFILE INSUL PCB SK RoHS: Compliant 899
  • 1 $2.4100
  • 10 $1.9500
  • 20 $1.8000
  • 100 $1.7300
  • 260 $1.6200
  • 500 $1.5500
  • 1,000 $1.4700
  • 2,500 $1.3300
  • 5,000 $1.3000
$1.3000 / $2.4100 Buy Now
DISTI # 74894573
RS Connector, BNC, right angle, LOW PROFILE INSUL PCB SK Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $1.8800
$1.8800 RFQ
Onlinecomponents.com BNC Right Angle Low Profile Insulated 75ohm PCB Through Hole - Bag RoHS: Compliant 500 In Stock
  • 20 $1.9000
  • 100 $1.5900
  • 260 $1.4700
  • 500 $1.4500
  • 1,000 $1.4100
  • 2,500 $1.2200
  • 5,000 $1.1900
  • 7,500 $1.0900
$1.0900 / $1.9000 Buy Now
DISTI # 68377504
Verical BNC 1GHz Solder Right Angle Through Hole Min Qty: 40 Package Multiple: 20 Date Code: 2322 Americas - 500
  • 40 $2.4700
  • 100 $2.0670
  • 260 $1.9110
  • 500 $1.8850
  • 1,000 $1.8330
$1.8330 / $2.4700 Buy Now
DISTI # RF101AD0075M
TME Connector: BNC, socket, female, angled, 75Ω, THT, POM, gold-plated Min Qty: 1 0
  • 1 $2.4200
  • 3 $2.0700
  • 5 $1.7300
  • 25 $1.4500
  • 100 $1.2400
$1.2400 / $2.4200 RFQ
DISTI # RF1-01A-D-00-75-M
IBS Electronics CONNECTOR BNC RIGHT ANGLE LOW PROFILE INSUL PCB SK | ADAM TECH RF1-01A-D-00-75-M Min Qty: 20 Package Multiple: 1 500
  • 20 $2.4700
  • 100 $2.0670
  • 260 $1.9110
  • 500 $1.8850
  • 1,000 $1.8330
  • 2,500 $1.5860
  • 5,000 $1.5470
  • 7,500 $1.4170
$1.4170 / $2.4700 Buy Now
Powell Electronics BNC R/A LOW PROFILE INSUL PCB SK Min Qty: 1000 2389
  • 1,000 $1.5198
  • 1,720 $1.3678
  • 6,160 $1.2766
$1.2766 / $1.5198 Buy Now
Master Electronics BNC Right Angle Low Profile Insulated 75ohm PCB Through Hole - Bag RoHS: Compliant 500 In Stock
  • 20 $1.9000
  • 100 $1.5900
  • 260 $1.4700
  • 500 $1.4500
  • 1,000 $1.4100
  • 2,500 $1.2200
  • 5,000 $1.1900
  • 7,500 $1.0900
$1.0900 / $1.9000 Buy Now

Part Details for RF1-01A-D-00-75-M

RF1-01A-D-00-75-M CAD Models

RF1-01A-D-00-75-M Part Data Attributes

RF1-01A-D-00-75-M Adam Technologies Inc
Buy Now Datasheet
Compare Parts:
RF1-01A-D-00-75-M Adam Technologies Inc RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADAM TECH
Reach Compliance Code compliant
Samacsys Manufacturer Adam Tech
Body Breadth 0.622 inch
Body Depth 1.398 inch
Body Diameter 0.378 inch
Body Length 0.589 inch
Characteristic Impedance 75 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Style COAX
Coupling Type BAYONET
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material ACETAL/POLYPROPYLENE
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 1 GHz
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material ZINC ALLOY
Terminal Length 0.15 inch
Termination Type SOLDER
Total Number of Contacts 1

RF1-01A-D-00-75-M Frequently Asked Questions (FAQ)

  • The operating temperature range of the RF1-01A-D-00-75-M connector is -40°C to +85°C.

  • Yes, the RF1-01A-D-00-75-M connector is suitable for outdoor use, as it has an IP67 rating, which means it is protected against dust and water ingress.

  • The mating cycle of the RF1-01A-D-00-75-M connector is 500 cycles.

  • Yes, the RF1-01A-D-00-75-M connector is designed to withstand high-vibration applications, with a vibration rating of 10-2000 Hz, 10G acceleration.

  • Yes, the RF1-01A-D-00-75-M connector is RoHS and REACH compliant, making it suitable for use in European markets.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1-01A-D-00-75-M by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1-01A-D-00-75-M by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of RF1-01A-D-00-75-M would you like to use for your alert(s)?
  • Please alert me when RF1-01A-D-00-75-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1-01A-D-00-75-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1-01A-D-00-75-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1-01A-D-00-75-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1-01A-D-00-75-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1-01A-D-00-75-M by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: