Parametric results for: RF BNC Connectors

Filter Your Search

1 - 10 of 32,507 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP89-1
SPC Multicomp
$0.5759 Active RF BNC CONNECTOR MULTICOMP PRO unknown
RF1-01E-D-00-75
Adam Technologies Inc
$0.6312 Yes Active RF BNC CONNECTOR ADAM TECH compliant Adam Tech
5413515-8
TE Connectivity
$0.6976 Yes Obsolete 1 50 Ω FEMALE 500 Cycles BOARD POLYMETHYLPENTENE ZINC ALLOY NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR LOW PROFILE NO 8.896 N 5 GΩ 115/230VAC 1 1 GHz POLARIZED HOUSING 1.5 kV .556 N NO NO NO -55 °C 85 °C COMPLIANT BOARDLOCK JACK NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 0.519 inch 0.519 inch 0.76 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1337428-0
TE Connectivity
$0.7009 Yes Obsolete 1 1.5 mΩ 75 Ω 1.2 0.2 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 2 GHz NO NO NO -65 °C 165 °C PLUG RG-59B/U NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 0.945 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
73171-0702
Molex
$0.7144 Yes Active 1 1.5 mΩ 75 Ω 1.25 0.12 dB FEMALE 500 Cycles BOARD AND PANEL POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2100VAC V 5 GΩ 1 2 GHz e3 -65 °C 95 °C JACK Tin (Sn) COAX LOCKING YES NICKEL SOLDER 0.342 inch 1.375 inch 0.577 inch 0.163 inch MOLEX LLC not_compliant Molex EAR99 8536.69.40.10
RF1-03-D-01-50
Adam Technologies Inc
$0.7345 Yes Active RF BNC CONNECTOR ADAM TECH compliant
227754-1
TE Connectivity
$0.8138 No Yes Obsolete 1 50 Ω FEMALE 500 Cycles PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE ZINC ALLOY NOT APPLICABLE STRAIGHT RF BNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -65 °C 165 °C JACK NOT APPLICABLE COAX BAYONET NO YES NO GUIDE PIN ONE GENERAL PURPOSE YES NICKEL SOLDER 0.515 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
MC23597
SPC Multicomp
$0.8241 Yes Active 1 75 Ω 1.3 MALE CABLE POLYTETRAFLUOROETHYLENE ZINC ALLOY STRAIGHT RF BNC CONNECTOR 1 4 GHz POLARIZED HOUSING -20 °C 80 °C PLUG RG-179 COAX LOCKING NICKEL CRIMP MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.10
BAC042
L-com Inc
$0.8326 Yes Active MALE CABLE STRAIGHT RF BNC CONNECTOR APPLICABLE CABLE:RG 6-Q NO NO NO NO PLUG BAYONET NO CRIMP L-COM INC unknown
RF1-01A-D-00-75-M
Adam Technologies Inc
$0.8902 Yes Active 1 75 Ω FEMALE BOARD ACETAL/POLYPROPYLENE ZINC ALLOY RIGHT ANGLE RF BNC CONNECTOR 2121VAC V NO 5 GΩ 1 1 GHz e4 GOLD COAX BAYONET GENERAL PURPOSE NO NICKEL SOLDER 0.622 inch 1.398 inch 0.378 inch 0.589 inch 0.15 inch ADAM TECH compliant Adam Tech