Part Details for RE17LAMW by Schneider Electric
Results Overview of RE17LAMW by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE17LAMW Information
RE17LAMW by Schneider Electric is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RE17LAMW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6801
|
Newark | Time Delay Relay, Spdt, 100H, 250Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:100H, Product Range:-, Contact Configuration:Spdt, Contact Current:0.7A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Rohs Compliant: Yes |Schneider Electric RE17LAMW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$66.6600 | Buy Now |
DISTI #
4008-RE17LAMW-ND
|
DigiKey | RELAY TIME DELAY 100HR 20A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$48.7936 / $61.5400 | Buy Now |
DISTI #
996-RE17LAMW
|
Mouser Electronics | Time Delay & Timing Relays On-Delay Timer 240V 7AMP | 17 |
|
$48.7900 / $59.3500 | Buy Now |
DISTI #
70379654
|
RS | ON Delay Single TDR Screw 0.1 s - 100h 24 - 240 V ac/dc Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 |
|
$62.7700 | Buy Now |
|
Onlinecomponents.com | single function relay, Harmony Timer Relays, 0.7A, 1CO, 0,1s..100h, on delay, solid state output, 24..240V AC DC RoHS: Compliant |
10 In Stock |
|
$43.8800 / $57.6000 | Buy Now |
DISTI #
87134250
|
Verical | 0 Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 10 |
|
$59.5010 / $74.8800 | Buy Now |
DISTI #
RE17LAMW
|
TME | Timer, 0,1s÷100h, SSR, 230VAC/700mA,230VDC/700mA, Usup: 24÷240VAC Min Qty: 1 | 40 |
|
$33.9400 / $39.0700 | Buy Now |
|
Master Electronics | single function relay, Harmony Timer Relays, 0.7A, 1CO, 0,1s..100h, on delay, solid state output, 24..240V AC DC RoHS: Compliant |
10 In Stock |
|
$43.8800 / $57.6000 | Buy Now |
Part Details for RE17LAMW
RE17LAMW CAD Models
RE17LAMW Part Data Attributes
|
RE17LAMW
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE17LAMW
Schneider Electric
On-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 17.5 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 90 mm | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Operate Voltage(DC) | 20.4 V | |
Coil Voltage(AC)-Max | 264 V | |
Coil Voltage(DC)-Max | 264 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 0.7A@250VAC | |
Contact Current(AC)-Max | 0.7 A | |
Contact Current(DC)-Max | 0.7 A | |
Contact (DC) Max Rating R Load | 0.7A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 17.5mm x 72mm | |
Reference Standard | CSA; CUL; EN; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | IP20; IP40; IP50 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP-ON |
RE17LAMW Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.8 Nm to 1.2 Nm. It's essential to follow this value to ensure a secure connection and prevent damage to the device.
-
The RE17LAMW is not designed for use in hazardous locations. It does not have any certifications for explosive atmospheres, such as ATEX or IECEx. If you need a device for a hazardous location, you should consider a different product.
-
The maximum wire size that can be connected to the RE17LAMW is 2.5 mm² (AWG 14). Using larger wire sizes may not fit in the terminals or may cause connection issues.
-
The RE17LAMW is designed for indoor use only. It does not have any environmental protection ratings, such as IP67, that would allow it to be used outdoors. If you need a device for outdoor use, you should consider a different product.
-
The RE17LAMW is not designed for high-vibration environments. It does not have any specific certifications or testing for vibration resistance. If you need a device for a high-vibration environment, you should consider a different product.