Part Details for RDS6-4S-1065-D by Same Sky
Results Overview of RDS6-4S-1065-D by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS6-4S-1065-D Information
RDS6-4S-1065-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
10127721-065GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-065SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. |
Price & Stock for RDS6-4S-1065-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-4S-1065-D-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 500 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4059 | Buy Now |
DISTI #
179-RDS64S1065D
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Through Hole 2.54 mm Pitch Flush Cross Actuator RoHS: Compliant | 0 |
|
$1.2400 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6600 | Buy Now |
DISTI #
RDS64S1065D
|
TME | Encoding switch, DEC/BCD, Pos: 4, THT, Rcont max: 80mΩ, PA66 Min Qty: 500 | 0 |
|
$1.4400 | RFQ |
Part Details for RDS6-4S-1065-D
RDS6-4S-1065-D CAD Models
RDS6-4S-1065-D Part Data Attributes
|
RDS6-4S-1065-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS6-4S-1065-D
Same Sky
4 Position, Through Hole, 2.54 mm Pitch, Flush Cross Actuator, DIP Switch
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAME SKY | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | ROTARY CODED SWITCH |