-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Position, Through Hole, 2.54 mm Pitch, Flush Cross Actuator w/ Cap, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS6-16S-1065-2-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-16S-1065-2-D-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.2285 / $2.0700 | Buy Now |
DISTI #
179-RDS616S10652D
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Through Hole 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 190 |
|
$1.1900 / $1.8100 | Buy Now |
DISTI #
V99:2348_28377548
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.15A 42VDC PC Pins 3.8mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Americas - 100 |
|
$0.6655 / $1.2502 | Buy Now |
|
Onlinecomponents.com | DIP Switch - 16 Position - Through Hole - 2.54 mm Pitch - Flush Cross Actuator w/ Cap RoHS: Compliant | 0 |
|
$1.2300 / $1.8700 | Buy Now |
DISTI #
RDS616S10652D
|
TME | Encoding switch, DEC/BCD, Pos: 16, THT, Rcont max: 80mΩ, PA66 Min Qty: 500 | 0 |
|
$1.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDS6-16S-1065-2-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS6-16S-1065-2-D
Same Sky
16 Position, Through Hole, 2.54 mm Pitch, Flush Cross Actuator w/ Cap, DIP Switch
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAME SKY | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | ROTARY CODED SWITCH |