Part Details for RDS6-16S-1065-1-SMT-TR by Same Sky
Results Overview of RDS6-16S-1065-1-SMT-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS6-16S-1065-1-SMT-TR Information
RDS6-16S-1065-1-SMT-TR by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RDS6-16S-1065-1-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-16S-1065-1-SMT-TRCT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$1.7475 / $2.9200 | Buy Now |
DISTI #
179-RDS616S1061SMTTR
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Surface Mount 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 474 |
|
$1.7400 / $2.8100 | Buy Now |
|
Onlinecomponents.com | DIP Switch - 16 Position - Surface Mount - 2.54 mm Pitch - Flush Cross Actuator w/ Cap RoHS: Compliant | 0 |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
RDS616S10651SMTTR
|
TME | Encoding switch, DEC/BCD, Pos: 16, SMT, Rcont max: 80mΩ, PA66 Min Qty: 600 | 0 |
|
$1.5700 / $1.6100 | RFQ |
Part Details for RDS6-16S-1065-1-SMT-TR
RDS6-16S-1065-1-SMT-TR CAD Models
RDS6-16S-1065-1-SMT-TR Part Data Attributes
|
RDS6-16S-1065-1-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS6-16S-1065-1-SMT-TR
Same Sky
16 Position, Surface Mount, 2.54 mm Pitch, Flush Cross Actuator w/ Cap, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |