Part Details for RDS3-10S-1065-D by Same Sky
Results Overview of RDS3-10S-1065-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS3-10S-1065-D Information
RDS3-10S-1065-D by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/65001BDA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CFP -55 to 125 | |
JM38510/65101B2A | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 20-LCCC -55 to 125 | |
JM38510/65701BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 |
Price & Stock for RDS3-10S-1065-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-10S-1065-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
494 In Stock |
|
$1.3699 / $2.3100 | Buy Now |
DISTI #
179-RDS310S1065D
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 2.54 mm Pitch Flush Cross Actuator RoHS: Compliant | 400 |
|
$1.1300 / $1.9700 | Buy Now |
DISTI #
V99:2348_28377608
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Americas - 100 |
|
$1.3672 / $2.3054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6600 | Buy Now |
DISTI #
69222004
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2322 | Americas - 100 |
|
$1.3672 / $2.3054 | Buy Now |
DISTI #
RDS310S1065D
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 80mΩ, PA66 Min Qty: 500 | 0 |
|
$1.4400 | RFQ |
Part Details for RDS3-10S-1065-D
RDS3-10S-1065-D CAD Models
RDS3-10S-1065-D Part Data Attributes
|
RDS3-10S-1065-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS3-10S-1065-D
Same Sky
10 Position, Through Hole, 2.54 mm Pitch, Flush Cross Actuator, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Nickel/Gold (Ni/Au) |