-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Position, Surface Mount, 5.08 mm Pitch, Flat Rotary Actuator, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDS-16S-74385-SMT by Same Sky is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-16S-74385-SMT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
544 In Stock |
|
$1.5119 / $2.9000 | Buy Now |
DISTI #
490-RDS16S74385SMT
|
Mouser Electronics | DIP Switches / SIP Switches Rotary DIP Switch, 7.4 x 7.4 x 3.85 mm, 16 pos, SMT RoHS: Compliant | 725 |
|
$1.5100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | DIP Switch - 16 Position - Surface Mount - 5.08 mm Pitch - Flat Rotary Actuator RoHS: Compliant | 0 |
|
$1.3800 / $1.7600 | Buy Now |
DISTI #
RDS16S74385SMT
|
TME | Encoding switch, DEC/BCD, Pos: 16, SMT, Rcont max: 80mΩ, LCP, IP67 Min Qty: 700 | 0 |
|
$1.5100 / $1.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDS-16S-74385-SMT
Same Sky
Buy Now
Datasheet
|
Compare Parts:
RDS-16S-74385-SMT
Same Sky
16 Position, Surface Mount, 5.08 mm Pitch, Flat Rotary Actuator, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLAT TYPE | |
Additional Feature | UL | |
Body Breadth | 7.4 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@42VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 42 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TUBE | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCH COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |