Part Details for RC28F128J3F75G by Micron Technology Inc
Results Overview of RC28F128J3F75G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC28F128J3F75G Information
RC28F128J3F75G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for RC28F128J3F75G
RC28F128J3F75G CAD Models
RC28F128J3F75G Part Data Attributes
|
RC28F128J3F75G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RC28F128J3F75G
Micron Technology Inc
Flash, 8MX16, 75ns, PBGA64, PLASTIC, BGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F128J3F75G
This table gives cross-reference parts and alternative options found for RC28F128J3F75G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128J3F75G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S71WS128RB0HH30A3 | Spansion | Check for Price | Flash, 8MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS128RB0HH30A3 |
S71WS256RD0HH3092 | Spansion | Check for Price | Flash, 16MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS256RD0HH3092 |
K8S2815ETC-FC7E0 | Samsung Semiconductor | Check for Price | Flash, 8MX16, 70ns, PBGA44, FBGA-44 | RC28F128J3F75G vs K8S2815ETC-FC7E0 |
S71WS256RD0HH3090 | Spansion | Check for Price | Flash, 16MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS256RD0HH3090 |
S71WS128RB0HH30A0 | Spansion | Check for Price | Flash, 8MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS128RB0HH30A0 |
JL28F128J3C-120 | Intel Corporation | Check for Price | Flash, 8MX16, 120ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | RC28F128J3F75G vs JL28F128J3C-120 |
S71WS256RD0HH32A2 | Spansion | Check for Price | Flash, 16MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS256RD0HH32A2 |
S71WS128RB0HH3092 | Spansion | Check for Price | Flash, 8MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS128RB0HH3092 |
S71WS128RC0HH3090 | Spansion | Check for Price | Flash, 8MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS128RC0HH3090 |
S71WS128RC0HH30A3 | Spansion | Check for Price | Flash, 8MX16, 80ns, PBGA84, 11.60 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | RC28F128J3F75G vs S71WS128RC0HH30A3 |
RC28F128J3F75G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the RC28F128J3F75G is -40°C to +85°C.
-
The device requires a controlled power-up and power-down sequence to prevent damage. A slow ramp-up of VCC (less than 10 ms) and a slow ramp-down of VCC (less than 10 ms) are recommended.
-
The recommended clock frequency for the RC28F128J3F75G is up to 75 MHz.
-
To prevent bus contention and bus loading, ensure that only one device is driving the bus at a time, and use bus buffers or resistors to limit the capacitive load on the bus.
-
The erase cycle endurance for the RC28F128J3F75G is up to 100,000 cycles.