-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F211B4SP#U0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9555
|
Newark | Mcu, 16Bit, 20Mhz, Ssop-20 Rohs Compliant: Yes |Renesas R5F211B4SP#U0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F211B4SP#U0
|
Avnet Silica | MCU 16bit R8C CISC 16KB Flash 33V5V 20Pin LSSOP Tube (Alt: R5F211B4SP#U0) RoHS: Compliant Min Qty: 320 Package Multiple: 80 | Silica - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 18+/CN | 3086 |
|
RFQ | |
|
Greenchips | Date Code: 21+/CN | 166 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1466 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 16KB FLASH 20LSSOP | 12000 |
|
$8.1332 / $12.1997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F211B4SP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F211B4SP#U0
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.7V AT 10MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the R5F211B4SP#U0 is 32 MHz.
The R5F211B4SP#U0 has 128 KB of flash memory.
The minimum operating voltage of the R5F211B4SP#U0 is 2.7 V.
No, the R5F211B4SP#U0 does not have built-in USB support.
The R5F211B4SP#U0 comes in a 32-pin LQFP (Low-Profile Quad Flat Package) package.