Part Details for R15-2012-23-1110-WT by Altech Corporation
Results Overview of R15-2012-23-1110-WT by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R15-2012-23-1110-WT Information
R15-2012-23-1110-WT by Altech Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R15-2012-23-1110-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R15-2012-23-1110-WT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5600 | Buy Now |
DISTI #
845-R152012231110WT
|
Mouser Electronics | Industrial Relays | 0 |
|
$17.7700 / $22.5000 | Order Now |
DISTI #
71795712
|
RS | Industrial relay, DPDT Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0400 / $18.0500 | Buy Now |
Part Details for R15-2012-23-1110-WT
R15-2012-23-1110-WT CAD Models
R15-2012-23-1110-WT Part Data Attributes
|
R15-2012-23-1110-WT
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
R15-2012-23-1110-WT
Altech Corporation
Power/Signal Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 54.4 mm | |
Body Length or Diameter | 35 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 9200 Ω | |
Coil Voltage(DC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 35mm x 35mm x 54.4mm | |
Reference Standard | CCC; CE; CSA; GOST; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER |