Part Details for POE13W3X3.3-R by Eaton Bussmann
Results Overview of POE13W3X3.3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POE13W3X3.3-R Information
POE13W3X3.3-R by Eaton Bussmann is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for POE13W3X3.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7938
|
Newark | Configurable Transformer, No. Of Ports:1 Port, Turns Ratio:1:0.529:0.176:0.176:0.176, Inductance:100Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Eaton Bussmann POE13W3X3.3-R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $6.7500 | Buy Now |
DISTI #
283-POE13W3X3.3-RTR-ND
|
DigiKey | XFMR POE CONFIG DC/DC 100UH SMD Min Qty: 140 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0024 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1: 0.529: 0.176: 0.176: 0.176 1500VAC 13W 12 Terminal Gull Wing SMD RoHS: Compliant |
136 In Stock |
|
$5.6900 / $7.0730 | Buy Now |
DISTI #
000000000001605169
|
Sager | Power Transformers 13W 100uH 1.6A 0.25ohms Min Qty: 140 | 0 |
|
$6.0000 / $6.1700 | Buy Now |
|
Master Electronics | Power Transformer 1: 0.529: 0.176: 0.176: 0.176 1500VAC 13W 12 Terminal Gull Wing SMD RoHS: Compliant |
136 In Stock |
|
$5.6900 / $7.0730 | Buy Now |
Part Details for POE13W3X3.3-R
POE13W3X3.3-R CAD Models
POE13W3X3.3-R Part Data Attributes
|
POE13W3X3.3-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
POE13W3X3.3-R
Eaton Bussmann
13 W, SMPS TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:0.529:0.176:0.176:0.176, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK | |
Height | 8.4 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 29.5 V | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 13 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |
Alternate Parts for POE13W3X3.3-R
This table gives cross-reference parts and alternative options found for POE13W3X3.3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POE13W3X3.3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
POE13W3X3.3 | Eaton Bussmann | Check for Price | 13 W, SMPS TRANSFORMER | POE13W3X3.3-R vs POE13W3X3.3 |