Part Details for PM-1012 by Premier Magnetics
Results Overview of PM-1012 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PM-1012 Information
PM-1012 by Premier Magnetics is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PM-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER, 10/100 BASE-T APPLICATION(S), 1CT:1CT, 1CT:2CT | 555 |
|
$5.2500 / $15.0000 | Buy Now |
Part Details for PM-1012
PM-1012 CAD Models
PM-1012 Part Data Attributes
|
PM-1012
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PM-1012
Premier Magnetics
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:2CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 12.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2CT | |
Width | 7.11 mm |