Part Details for PIC24FJ128GA204T-I/ML by Microchip Technology Inc
Results Overview of PIC24FJ128GA204T-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA204T-I/ML Information
PIC24FJ128GA204T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ128GA204T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W6834
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fjga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ128GA204T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 | Buy Now |
DISTI #
PIC24FJ128GA204T-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3000 | Buy Now |
DISTI #
PIC24FJ128GA204T-I/ML
|
Avnet Americas | - Tape and Reel (Alt: PIC24FJ128GA204T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$4.2939 / $4.5875 | Buy Now |
DISTI #
579-24FJ128GA204TIML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto RoHS: Compliant | 0 |
|
$4.3000 / $5.1800 | Order Now |
DISTI #
70542250
|
RS | 128KB Flash, 8KB RAM, 16 MIPS, Crypto Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.4200 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 35 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant | Alternative Product Available |
|
$4.2300 / $11.8800 | Buy Now |
|
NAC | 128KB Flash, 8KB RAM, 16 MIPS, Crypto - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
PIC24FJ128GA204T-I/ML
|
Avnet Silica | (Alt: PIC24FJ128GA204T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC24FJ128GA204T-I/ML
|
EBV Elektronik | (Alt: PIC24FJ128GA204T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 35 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant | Alternative Product Available |
|
$4.2300 / $11.8800 | Buy Now |
Part Details for PIC24FJ128GA204T-I/ML
PIC24FJ128GA204T-I/ML CAD Models
PIC24FJ128GA204T-I/ML Part Data Attributes
|
PIC24FJ128GA204T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA204T-I/ML
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GA204T-I/ML
This table gives cross-reference parts and alternative options found for PIC24FJ128GA204T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA204T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ128GA204-I/ML | Microchip Technology Inc | $4.6219 | IC MICROCONTROLLER, Microcontroller | PIC24FJ128GA204T-I/ML vs PIC24FJ128GA204-I/ML |
PIC24FJ128GA204T-I/PT | Microchip Technology Inc | Check for Price | IC MICROCONTROLLER, Microcontroller | PIC24FJ128GA204T-I/ML vs PIC24FJ128GA204T-I/PT |
PIC24FJ128GA204T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FJ128GA204T-I/ML is 32 MHz.
-
The PIC24FJ128GA204T-I/ML has 128 KB of flash memory.
-
The operating voltage range of the PIC24FJ128GA204T-I/ML is 2.0V to 3.6V.
-
Yes, the PIC24FJ128GA204T-I/ML has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the PIC24FJ128GA204T-I/ML is approximately 20 mA at 32 MHz.