-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KA102-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1463
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Dip-28, Product Range:Pic24 Family Pic24Fka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24F16KA102-I/SP RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
PIC24F16KA102-I/SP-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
230 In Stock |
|
$2.8100 / $3.4000 | Buy Now |
DISTI #
PIC24F16KA102-I/SP
|
Avnet Americas | - Rail/Tube (Alt: PIC24F16KA102-I/SP) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8100 / $3.4000 | Buy Now |
DISTI #
579-PIC24F16KA102ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B RoHS: Compliant | 305 |
|
$2.8100 / $3.4000 | Buy Now |
DISTI #
PIC24F16KA102-I/SP
|
Microchip Technology Inc | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,nanoWatt XLP, SPDIP, Projected EOL: 2034-04-07 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
1020 Alternates Available |
|
$2.4500 / $3.4000 | Buy Now |
DISTI #
70047147
|
RS | 28-Pin, 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-Bit PIC24F Family Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube RoHS: Compliant | 1020 Factory Stock |
|
$2.9500 / $4.3000 | Buy Now |
|
NAC | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$2.9100 / $3.5100 | Buy Now |
DISTI #
PIC24F16KA102-I/SP
|
Avnet Silica | (Alt: PIC24F16KA102-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC24F16KA102-I/SP
|
EBV Elektronik | (Alt: PIC24F16KA102-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F16KA102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA102-I/SP
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F16KA102-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA102-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KA102-E/SP | Microchip Technology Inc | $3.6367 | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC24F16KA102-I/SP vs PIC24F16KA102-E/SP |
The maximum clock frequency of the PIC24F16KA102-I/SP is 32 MHz.
The PIC24F16KA102-I/SP has 16 KB of flash memory.
No, the PIC24F16KA102-I/SP is a 3.3V device and should not be operated at 5V.
Yes, the PIC24F16KA102-I/SP has a built-in oscillator that can be used as a clock source.
The PIC24F16KA102-I/SP has two UART modules, UART1 and UART2.