Part Details for PIC16LF15325-E/JQ by Microchip Technology Inc
Results Overview of PIC16LF15325-E/JQ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF15325-E/JQ Information
PIC16LF15325-E/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF15325-E/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8376
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF15325-E/JQ RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
PIC16LF15325-E/JQ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Min Qty: 728 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
PIC16LF15325-E/JQ
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15325-E/JQ) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.2100 | Buy Now |
DISTI #
579-PIC16LF15325E/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 727 |
|
$0.9990 / $1.2100 | Buy Now |
DISTI #
PIC16LF15325-E/JQ
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, UQFN, Projected EOL: 2044-12-21 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 16-UQFN (4x4). RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
PIC16LF15325-E/JQ
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.1300 / $1.2600 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 16 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 Container: Tube | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 224 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 16-UQFN (4x4). RoHS: Compliant | 0 |
|
$1.0600 / $1.5400 | Buy Now |
Part Details for PIC16LF15325-E/JQ
PIC16LF15325-E/JQ CAD Models
PIC16LF15325-E/JQ Part Data Attributes
|
PIC16LF15325-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15325-E/JQ
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15325-E/JQ
This table gives cross-reference parts and alternative options found for PIC16LF15325-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15325-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15325-I/JQ | Microchip Technology Inc | $1.1071 | RISC Microcontroller | PIC16LF15325-E/JQ vs PIC16LF15325-I/JQ |
PIC16F15325T-E/JQ | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16LF15325-E/JQ vs PIC16F15325T-E/JQ |
PIC16LF15325-E/JQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF15325-E/JQ is 32 MHz.
-
The PIC16LF15325-E/JQ has 14 KB of flash memory.
-
The operating voltage range of the PIC16LF15325-E/JQ is 1.8V to 5.5V.
-
No, the PIC16LF15325-E/JQ does not have built-in USB support.
-
Yes, the PIC16LF15325-E/JQ is designed for low-power applications and has a sleep current as low as 20 nA.