Part Details for PIC16F15345-E/SO by Microchip Technology Inc
Results Overview of PIC16F15345-E/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15345-E/SO Information
PIC16F15345-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15345-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8211
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F15345-E/SO RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
PIC16F15345-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
148 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F15345-E/SO
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15345-E/SO) RoHS: Compliant Min Qty: 532 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
579-PIC16F15345-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 3136 |
|
$1.1800 / $1.4300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube RoHS: Compliant | 6042 Factory Stock |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
PIC16F15345-E/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.3400 / $1.4900 | RFQ |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 266 Package Multiple: 38 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube RoHS: Compliant | 6042 Factory Stock |
|
$1.2500 / $1.8100 | Buy Now |
Part Details for PIC16F15345-E/SO
PIC16F15345-E/SO CAD Models
PIC16F15345-E/SO Part Data Attributes
|
PIC16F15345-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15345-E/SO
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.78 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15345-E/SO
This table gives cross-reference parts and alternative options found for PIC16F15345-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15345-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15345-I/SO | Microchip Technology Inc | $1.2668 | RISC Microcontroller | PIC16F15345-E/SO vs PIC16F15345-I/SO |
PIC16LF15345-I/SO | Microchip Technology Inc | $1.3481 | RISC Microcontroller | PIC16F15345-E/SO vs PIC16LF15345-I/SO |
PIC16F15345T-I/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15345-E/SO vs PIC16F15345T-I/SO |
PIC16F15345T-E/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15345-E/SO vs PIC16F15345T-E/SO |
PIC16F15345-E/SO Frequently Asked Questions (FAQ)
-
The PIC16F15345 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F15345 has 28 KB of flash memory.
-
Yes, the PIC16F15345 has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
-
Yes, the PIC16F15345 has 12-bit ADCs with up to 12 channels.
-
Yes, the PIC16F15345 is rated for operation up to 125°C (industrial temperature range).