Part Details for PI6C557-03LEX by Pericom Semiconductor Corporation
Results Overview of PI6C557-03LEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PI6C557-03LEX Information
PI6C557-03LEX by Pericom Semiconductor Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PI6C557-03LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PI6C557 Series 3.6 V 200 MHz Surface Mount PCI Express Clock - TSSOP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.7462 / $0.8083 | Buy Now |
Part Details for PI6C557-03LEX
PI6C557-03LEX CAD Models
PI6C557-03LEX Part Data Attributes
|
PI6C557-03LEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C557-03LEX
Pericom Semiconductor Corporation
Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6C557-03LEX
This table gives cross-reference parts and alternative options found for PI6C557-03LEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03LEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI6C557-03LEX | Diodes Incorporated | $1.0296 | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03LEX vs PI6C557-03LEX |
PI6C557-03LE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03LEX vs PI6C557-03LE |
PI6C557-03ALE | Diodes Incorporated | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | PI6C557-03LEX vs PI6C557-03ALE |
PI6C557-03ALE | Pericom Semiconductor Corporation | Check for Price | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | PI6C557-03LEX vs PI6C557-03ALE |
PI6C557-03LEX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the PI6C557-03LEX is 2.97V to 3.63V.
-
To ensure proper power-up and initialization, it is recommended to follow the power-up sequence outlined in the datasheet, which includes applying a valid clock signal, followed by a reset signal, and then releasing the reset signal.
-
The PI6C557-03LEX supports clock frequencies up to 200 MHz.
-
The PI6C557-03LEX can be configured for different output frequencies by programming the internal PLL and divider settings using the device's control registers.
-
The typical power consumption of the PI6C557-03LEX is around 20-30 mA, depending on the operating frequency and output load.