Part Details for P6SMB36AT3 by onsemi
Results Overview of P6SMB36AT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB36AT3 Information
P6SMB36AT3 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB36AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB36AT3
|
Avnet Americas | - Tape and Reel (Alt: P6SMB36AT3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 17 | 2500 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
Bristol Electronics | 738 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 5920 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 2000 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 1117 |
|
$0.2280 / $0.5700 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 590 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for P6SMB36AT3
P6SMB36AT3 CAD Models
P6SMB36AT3 Part Data Attributes
|
P6SMB36AT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB36AT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 36 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB36AT3
This table gives cross-reference parts and alternative options found for P6SMB36AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB36A-M3/52 | Vishay Intertechnologies | $0.1668 | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB36AT3 vs P6SMB36A-M3/52 |
P6SMBJ36A | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | P6SMB36AT3 vs P6SMBJ36A |
P6SMB36AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB36AT3 vs P6SMB36AHM3/I |
P6SMB36A-M3/52 | Vishay Semiconductors | Check for Price | 600W,36V 5%,UNIDIR,SMB TVS | P6SMB36AT3 vs P6SMB36A-M3/52 |
P6SMB36A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | P6SMB36AT3 vs P6SMB36A |
P6SMB36AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB36AT3 vs P6SMB36AHE3/5B |
P6SMB36AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | P6SMB36AT3 vs P6SMB36AT3 |
P6SMB36AT3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for P6SMB36AT3 is a standard SMB package footprint with a pad size of 0.5mm x 0.5mm and a spacing of 1.27mm between pads.
-
While P6SMB36AT3 has a maximum operating temperature of 150°C, it's recommended to derate the device's power handling capability at high temperatures. Consult the datasheet for derating curves and ensure proper thermal management.
-
To ensure reliability in humid environments, follow proper handling and storage procedures, and consider applying a conformal coating to the PCB. Additionally, ensure the device is soldered correctly and the PCB is clean and dry.
-
The recommended soldering profile for P6SMB36AT3 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Consult the datasheet for more detailed information.
-
While P6SMB36AT3 is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1MHz. However, the device's performance may degrade at higher frequencies, and additional filtering or decoupling may be required.