Part Details for P6SMB100AT3 by Motorola Semiconductor Products
Results Overview of P6SMB100AT3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100AT3 Information
P6SMB100AT3 by Motorola Semiconductor Products is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB100AT3
P6SMB100AT3 CAD Models
P6SMB100AT3 Part Data Attributes
|
P6SMB100AT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
P6SMB100AT3
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB100AT3
This table gives cross-reference parts and alternative options found for P6SMB100AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100A-M3/52 | Vishay Intertechnologies | $0.1668 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100A-M3/52 |
P6SMB100A | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100A |
P6FMBJ100A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB100AT3 vs P6FMBJ100A |
P6SMBJ85A-F | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6SMB100AT3 vs P6SMBJ85A-F |
P6SMB100ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMB100AT3 vs P6SMB100ABK |
P6SMB100AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100AT3G |
P6SMB100A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, | P6SMB100AT3 vs P6SMB100A |
P6SMB100AHE3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100AHE3/52 |
P6FMBJ100 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB100AT3 vs P6FMBJ100 |
P6SMB100 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB100AT3 vs P6SMB100 |