Part Details for P4SMA530A by Littelfuse Inc
Results Overview of P4SMA530A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA530A Information
P4SMA530A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1624
|
Newark | Transient Suppressor Diode, single, unidirectional,477V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA530A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
18-P4SMA530ACT-ND
|
DigiKey | TVS DIODE 477VWM 725VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4315 In Stock |
|
$0.1500 / $0.5500 | Buy Now |
DISTI #
576-P4SMA530A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 477V 400W 5% Uni-directional RoHS: Compliant | 3689 |
|
$0.1500 / $0.5500 | Buy Now |
DISTI #
P4SMA530A
|
TTI | ESD Protection Diodes / TVS Diodes 477V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1660 | Buy Now |
DISTI #
P4SMA530A-LF
|
TME | Diode: TVS, 400W, 530V, 0.9A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1790 / $0.2690 | RFQ |
DISTI #
P4SMA530A
|
IBS Electronics | P4SMA530A by LITTELFUSE INC. is a surface-mount TVS diode with 530V standoff voltage, 1500W peak pulse power, and unidirectional protection, ideal for safeguarding sensitive electronics. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1560 / $0.1612 | Buy Now |
Part Details for P4SMA530A
P4SMA530A CAD Models
P4SMA530A Part Data Attributes
|
P4SMA530A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA530A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 556.5 V | |
Breakdown Voltage-Min | 503.5 V | |
Breakdown Voltage-Nom | 530 V | |
Clamping Voltage-Max | 725 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 477 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
P4SMA530A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA530A can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Recommendations' (document number 10155).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal characteristics, such as thermal resistance and junction temperature.
-
Yes, P4SMA530A is lead-free and RoHS compliant, making it suitable for use in lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable assembly.
-
The typical response time of P4SMA530A to an overvoltage event is in the range of 1-10 ns, depending on the specific application and circuit conditions.
-
To select the correct P4SMA530A variant, consider factors such as the maximum voltage, current, and power rating required for your application, as well as the desired response time and clamping voltage.