Part Details for P4SMA530A/TR7 by Pulse Electronics Corporation
Results Overview of P4SMA530A/TR7 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA530A/TR7 Information
P4SMA530A/TR7 by Pulse Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA530A/TR7
P4SMA530A/TR7 CAD Models
P4SMA530A/TR7 Part Data Attributes
Alternate Parts for P4SMA530A/TR7
This table gives cross-reference parts and alternative options found for P4SMA530A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA530A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ54CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | P4SMA530A/TR7 vs SMLJ54CA-TP-HF |
SMLJ54CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4SMA530A/TR7 vs SMLJ54CAE3 |
SMDJ54CA | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | P4SMA530A/TR7 vs SMDJ54CA |
SMDJ54CAF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | P4SMA530A/TR7 vs SMDJ54CAF1 |
SMDJ54CA-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4SMA530A/TR7 vs SMDJ54CA-AT/TR7 |
SMDJ54CA-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4SMA530A/TR7 vs SMDJ54CA-AT/TR13 |
3.0SMCJ54CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4SMA530A/TR7 vs 3.0SMCJ54CA |
SMDJ54CA/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4SMA530A/TR7 vs SMDJ54CA/TR13 |
SMDJ54CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4SMA530A/TR7 vs SMDJ54CA/TR7 |
SMLJ54CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | P4SMA530A/TR7 vs SMLJ54CA |