Part Details for OP497FSZ-REEL by Analog Devices Inc
Results Overview of OP497FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP497FSZ-REEL Information
OP497FSZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP497FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP497FSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$13.3250 / $22.4600 | Buy Now |
DISTI #
584-OP497FSZ-R
|
Mouser Electronics | Precision Amplifiers QUAD PREC PICOAMP OP AMP RoHS: Compliant | 0 |
|
$13.3200 / $22.4200 | Order Now |
|
Analog Devices Inc | QUAD PREC PICOAMP OP AMP Min Qty: 1 Package Multiple: 1000 | 2 |
|
$13.3250 / $22.4600 | Buy Now |
|
Win Source Electronics | Precision Picoampere Input Current Quad Operational Amplifier | 2270 |
|
$24.8819 / $37.3229 | Buy Now |
Part Details for OP497FSZ-REEL
OP497FSZ-REEL CAD Models
OP497FSZ-REEL Part Data Attributes
|
OP497FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP497FSZ-REEL
Analog Devices Inc
Precision Picoampere Input Current Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1500000 | |
Width | 7.5 mm |
Alternate Parts for OP497FSZ-REEL
This table gives cross-reference parts and alternative options found for OP497FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP497FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP497GSZ-REEL | Analog Devices Inc | $6.5640 | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497GSZ-REEL |
OP497GSZ | Analog Devices Inc | $8.8687 | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497GSZ |
OP497FSZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, SOIC-16 | OP497FSZ-REEL vs OP497FSZ-REEL |
OP497FS-REEL | Analog Devices Inc | Check for Price | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497FS-REEL |
OP497FS | Analog Devices Inc | Check for Price | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497FS |
OP497GSZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, SOIC-16 | OP497FSZ-REEL vs OP497GSZ-REEL |
OP497FS-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | OP497FSZ-REEL vs OP497FS-REEL |
OP497GS | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, SOIC-16 | OP497FSZ-REEL vs OP497GS |
OP497GS-REEL | Analog Devices Inc | Check for Price | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497GS-REEL |
OP497GS | Analog Devices Inc | Check for Price | Precision Picoampere Input Current Quad Operational Amplifier | OP497FSZ-REEL vs OP497GS |
OP497FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP497FSZ involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors.
-
Ensure good airflow around the device, avoid overheating nearby components, and consider using a heat sink if the device will be operating in a high-temperature environment.
-
The OP497FSZ can drive capacitive loads up to 100pF, but it's recommended to limit the load capacitance to 10pF or less for optimal stability and performance.
-
Yes, the OP497FSZ can be used in a single-supply configuration, but it's essential to ensure the input common-mode voltage is within the specified range and to use a voltage divider or other level-shifting circuitry as needed.
-
Use shielded cables, keep the circuit away from noise sources, use a low-pass filter or ferrite bead to filter out high-frequency noise, and consider using a metal shield or enclosure to reduce EMI.