-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTCLE100E3104JB0 by Vishay BCcomponents is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3923 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTCLE100E3104JB0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3104JB0
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | BC Components | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Reference Standard | CUL; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4190 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTCLE100E3104JB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3104JB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTCLE100E3104JT1 | Vishay BCcomponents | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NTCLE100E3104JB0 vs NTCLE100E3104JT1 |
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
Handle the thermistor by the body, avoiding touching the leads or glass portion to prevent damage. Use gloves and an anti-static wrist strap to prevent ESD damage.
The maximum power rating is 50 mW, but it's recommended to derate the power to 20-30 mW for reliable operation.
Yes, but ensure the thermistor is properly sealed or coated to prevent moisture ingress. The device is designed to operate in a relative humidity of 40% to 90%.
Calibrate the thermistor using a precision temperature source and a multimeter. Measure the resistance at multiple temperatures and create a calibration curve or use a look-up table.