Part Details for NMC1210X5R476K10TRPLPF by NIC Components Corp
Results Overview of NMC1210X5R476K10TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMC1210X5R476K10TRPLPF Information
NMC1210X5R476K10TRPLPF by NIC Components Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NMC1210X5R476K10TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1210X5R476K10TRPLPF
|
Avnet Americas | - Tape and Reel (Alt: NMC1210X5R476K10TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 / $0.5382 | Buy Now |
DISTI #
87547704
|
Verical | Cap Ceramic 47uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.5316 | Buy Now |
DISTI #
89518081
|
Verical | Cap Ceramic 47uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.5316 | Buy Now |
Part Details for NMC1210X5R476K10TRPLPF
NMC1210X5R476K10TRPLPF CAD Models
NMC1210X5R476K10TRPLPF Part Data Attributes
|
NMC1210X5R476K10TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210X5R476K10TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
NMC1210X5R476K10TRPLPF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NMC1210X5R476K10TRPLPF can be found in the NIC Components Corp's application note or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent defects.
-
While the NMC1210X5R476K10TRPLPF is a high-reliability component, it's still important to consider the vibration specifications in your application. NIC Components Corp recommends consulting their technical support or application notes for guidance on using this capacitor in high-vibration environments.
-
The ESR of the NMC1210X5R476K10TRPLPF is specified in the datasheet. To handle ESR in your design, consider using impedance analysis tools or simulation software to model the capacitor's behavior in your circuit. You may also need to consider derating the capacitor's voltage rating based on the ESR.
-
Yes, the NMC1210X5R476K10TRPLPF is compatible with lead-free soldering processes. NIC Components Corp ensures that their components meet the requirements for lead-free soldering, but it's still important to follow proper soldering techniques and temperature profiles to prevent defects.
-
The MSL of the NMC1210X5R476K10TRPLPF is typically Level 1 or 2, which means it can withstand normal humidity levels without special handling. However, it's essential to follow proper storage and handling procedures to prevent moisture-related defects.