-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Non-Inverting Buffer withSchmitt Trigger Input Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NLV27WZ17DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0552
|
Newark | Log Dual Non-Invrt Schmit/Reel |Onsemi NLV27WZ17DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2230 | Buy Now |
DISTI #
87893151
|
Verical | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-88 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 2302 | Americas - 4614 |
|
$0.2360 / $0.8190 | Buy Now |
DISTI #
88058965
|
Verical | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-88 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1413 Package Multiple: 1 Date Code: 2201 | Americas - 2952 |
|
$0.2655 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS | 9600 |
|
$0.1778 / $0.5925 | Buy Now |
|
Rochester Electronics | NL27WZ17 - Dual Non-Inverting Buffer withSchmitt Trigger Input Automotive Device RoHS: Compliant Status: Active Min Qty: 1 | 2952 |
|
$0.1317 / $0.2124 | Buy Now |
|
ComSIT USA | DUAL NON-INVERTING SCHMITT TRIGGER BUFFER Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17846 |
|
RFQ | |
DISTI #
NLV27WZ17DFT2G
|
Avnet Silica | Schmitt Trigger Buffer Non Inverting Dual 1 Input 6 Pins SC88 (Alt: NLV27WZ17DFT2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV27WZ17DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV27WZ17DFT2G
onsemi
Dual Non-Inverting Buffer withSchmitt Trigger Input Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure a stable output voltage, use a minimum output capacitance of 10uF, and keep the input voltage ripple below 1V. Also, ensure the PCB layout is designed to minimize noise and parasitic inductance.
The maximum output current is 1.5A, but it's recommended to derate the output current based on the ambient temperature and input voltage to ensure reliable operation.
Ensure good thermal conduction by using a heat sink or a thermal pad, and keep the ambient temperature below 85°C. Also, avoid high input voltages and output currents that can cause excessive heat generation.
Yes, the NLV27WZ17DFT2G is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions and design guidelines to meet the specific application requirements.