Part Details for ND06Q00153K-- by Kyocera AVX Components
Results Overview of ND06Q00153K-- by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ND06Q00153K-- Information
ND06Q00153K-- by Kyocera AVX Components is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ND06Q00153K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7230
|
Newark | Tpc Non-Linear Resistor/Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx ND06Q00153K- RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2120 | Buy Now |
DISTI #
ND06Q00153K--ND
|
DigiKey | THERMISTOR NTC 15KOHM 4300K DISC Min Qty: 1500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2219 | Buy Now |
DISTI #
ND06Q00153K--
|
Avnet Americas | - Bulk (Alt: ND06Q00153K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1555 / $0.1605 | Buy Now |
DISTI #
581-ND06Q00153K--
|
Mouser Electronics | NTC Thermistors 15K OHM 10% RoHS: Compliant | 0 |
|
$0.2220 / $0.5700 | Order Now |
DISTI #
ND06Q00153K--
|
TTI | NTC Thermistors 15K OHM 10% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1620 / $0.1720 | Buy Now |
DISTI #
ND06Q00153K--
|
TTI | NTC Thermistors 15K OHM 10% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1620 / $0.1720 | Buy Now |
Part Details for ND06Q00153K--
ND06Q00153K-- CAD Models
ND06Q00153K-- Part Data Attributes
|
ND06Q00153K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND06Q00153K--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 15000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ND06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.71 W | |
Resistance | 15000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4300 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |