Part Details for ND06P00472K-- by Kyocera AVX Components
Results Overview of ND06P00472K-- by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ND06P00472K-- Information
ND06P00472K-- by Kyocera AVX Components is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ND06P00472K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4617
|
Newark | Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx ND06P00472K- RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2120 | Buy Now |
DISTI #
478-ND06P00472K---ND
|
DigiKey | NTC - THERMISTOR Min Qty: 1500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2219 | Buy Now |
DISTI #
ND06P00472K--
|
Avnet Americas | Thermistor NTC 4.7KOhm 10% 2-Pin Radial Bulk - Bulk (Alt: ND06P00472K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1747 / $0.1784 | Buy Now |
DISTI #
581-ND06P00472K--
|
Mouser Electronics | NTC Thermistors 4700Ohm 10% RoHS: Compliant | 0 |
|
$0.2220 / $0.5700 | Order Now |
DISTI #
ND06P00472K--
|
TTI | NTC Thermistors 4700Ohm 10% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1700 / $0.1800 | Buy Now |
DISTI #
ND06P00472K--
|
TTI | NTC Thermistors 4700Ohm 10% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1700 / $0.1800 | Buy Now |
DISTI #
ND06P00472K--
|
Avnet Abacus | Thermistor NTC 47KOhm 10 2Pin Radial Bulk (Alt: ND06P00472K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ND06P00472K--
ND06P00472K-- CAD Models
ND06P00472K-- Part Data Attributes
|
ND06P00472K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND06P00472K--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4700ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ND06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.71 W | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4220 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |