Part Details for ND06J00151M-- by Kyocera AVX Components
Results Overview of ND06J00151M-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ND06J00151M-- Information
ND06J00151M-- by Kyocera AVX Components is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ND06J00151M--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5011
|
Newark | Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx ND06J00151M- RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
478-ND06J00151M---ND
|
DigiKey | NTC - THERMISTOR Min Qty: 1500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2312 | Buy Now |
DISTI #
ND06J00151M--
|
Avnet Americas | - Bulk (Alt: ND06J00151M--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1709 / $0.1744 | Buy Now |
DISTI #
581-ND06J00151M--
|
Mouser Electronics | NTC Thermistors 150Ohm 20% RoHS: Compliant | 0 |
|
$0.2320 / $0.6000 | Order Now |
DISTI #
ND06J00151M--
|
TTI | NTC Thermistors 150Ohm 20% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1690 / $0.1800 | Buy Now |
Part Details for ND06J00151M--
ND06J00151M-- CAD Models
ND06J00151M-- Part Data Attributes
|
ND06J00151M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND06J00151M--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ND06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.71 W | |
Resistance | 150 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 20% |