-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HST 2-Input NAND Gate, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7ST00M5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9401
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7ST00M5X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4200 |
|
$0.0240 | Buy Now |
DISTI #
38C7553
|
Newark | Ic, logic Gate,2-Input Nand, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NC7ST00M5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0330 | Buy Now |
DISTI #
NC7ST00M5XCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7700 In Stock |
|
$0.0353 / $0.1100 | Buy Now |
DISTI #
NC7ST00M5X
|
Avnet Americas | NAND Gate, Single, 2 Input, 5 Pins, SC-74A, NC7ST00 - Tape and Reel (Alt: NC7ST00M5X) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 78000 Partner Stock |
|
$0.0222 / $0.0256 | Buy Now |
DISTI #
NC7ST00M5X
|
Avnet Americas | NAND Gate, Single, 2 Input, 5 Pins, SC-74A, NC7ST00 - Tape and Reel (Alt: NC7ST00M5X) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0221 | Buy Now |
DISTI #
512-NC7ST00M5X
|
Mouser Electronics | Logic Gates 2-Input NAND Gate RoHS: Compliant | 7365 |
|
$0.0290 / $0.1100 | Buy Now |
|
Onlinecomponents.com | TinyLogic HST 2-Input NAND Gate RoHS: Compliant | 0 |
|
$0.0217 / $0.0259 | Buy Now |
DISTI #
NC7ST00M5X
|
TME | IC: digital, NAND, Ch: 1, IN: 2, SMD, SC74A, 4.5÷5.5VDC, -40÷85°C, 10uA Min Qty: 1 | 2391 |
|
$0.0610 / $0.3190 | Buy Now |
DISTI #
NC7ST00M5X
|
Avnet Silica | NAND Gate Single 2 Input 5 Pins SC74A NC7ST00 (Alt: NC7ST00M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7ST00M5X
|
EBV Elektronik | NAND Gate Single 2 Input 5 Pins SC74A NC7ST00 (Alt: NC7ST00M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7ST00M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST00M5X
onsemi
TinyLogic HST 2-Input NAND Gate, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7ST00M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST00M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT1G00DBVR | Texas Instruments | $0.0547 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | NC7ST00M5X vs SN74AHCT1G00DBVR |
74AHCT1G00DBVTE4 | Texas Instruments | Check for Price | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 85 | NC7ST00M5X vs 74AHCT1G00DBVTE4 |
TC7SET00FTE85L | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate | NC7ST00M5X vs TC7SET00FTE85L |
NC7ST00M5 | onsemi | Check for Price | TinyLogic HST 2-Input NAND Gate, 250-REEL | NC7ST00M5X vs NC7ST00M5 |
74AHCT1G00DBVRE4 | Texas Instruments | Check for Price | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | NC7ST00M5X vs 74AHCT1G00DBVRE4 |
74V1T00STR | STMicroelectronics | Check for Price | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | NC7ST00M5X vs 74V1T00STR |
NC7ST00M5 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | NC7ST00M5X vs NC7ST00M5 |
74V1T00S | STMicroelectronics | Check for Price | 74V SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | NC7ST00M5X vs 74V1T00S |
74AHCT1G00DBVTG4 | Texas Instruments | Check for Price | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | NC7ST00M5X vs 74AHCT1G00DBVTG4 |
The recommended operating voltage range for the NC7ST00M5X is 2.7V to 5.5V.
To minimize power consumption, ensure that the input voltage (VCC) is reduced to 0V or a logic low level, and all input signals are at a logic low level.
The maximum frequency of operation for the NC7ST00M5X is 100 MHz.
The NC7ST00M5X has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.
The thermal resistance (RθJA) of the NC7ST00M5X is 145°C/W for the SOT23-5 package.