Part Details for NBSV687M004LESC0924 by Kyocera AVX Components
Results Overview of NBSV687M004LESC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSV687M004LESC0924 Information
NBSV687M004LESC0924 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSV687M004LESC0924
NBSV687M004LESC0924 CAD Models
NBSV687M004LESC0924 Part Data Attributes
|
NBSV687M004LESC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSV687M004LESC0924
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for NBSV687M004LESC0924
This table gives cross-reference parts and alternative options found for NBSV687M004LESC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSV687M004LESC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSV687M004LALC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LALC0700 |
NBSV687M004LCLC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LCLC0023 |
NBSV687M004LLLB0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LLLB0H23 |
NBSV687M004LLDB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LLDB0045 |
NBSV687M004LCSB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LCSB0823 |
NBSV687M004LDLB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LDLB0845 |
NBSV687M004LELC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LELC0900 |
NBSV687M004LGLB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LGLB0H00 |
NBSV687M004LDLC0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LDLC0824 |
NBSV687M004LCLB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 680uF, 2924, | NBSV687M004LESC0924 vs NBSV687M004LCLB0845 |