Part Details for NBSV477M006LESC0945 by Kyocera AVX Components
Results Overview of NBSV477M006LESC0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSV477M006LESC0945 Information
NBSV477M006LESC0945 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSV477M006LESC0945
NBSV477M006LESC0945 CAD Models
NBSV477M006LESC0945 Part Data Attributes
|
NBSV477M006LESC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSV477M006LESC0945
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for NBSV477M006LESC0945
This table gives cross-reference parts and alternative options found for NBSV477M006LESC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSV477M006LESC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSV477M006LLLC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LLLC0900 |
NBSV477M006LCSB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LCSB0824 |
NBSV477M006LEDC0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LEDC0H00 |
NBSV477M006LELC0000 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LELC0000 |
NBSV477M006LKLC0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LKLC0824 |
NBSV477M006LFDC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LFDC0700 |
NBSV477M006LKLB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LKLB0045 |
NBSV477M006LLDB0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LLDB0745 |
NBSV477M006LGLB0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LGLB0923 |
NBSV477M006LXLB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924, | NBSV477M006LESC0945 vs NBSV477M006LXLB0900 |