Part Details for NBSE477M004LFSB0745 by Kyocera AVX Components
Results Overview of NBSE477M004LFSB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSE477M004LFSB0745 Information
NBSE477M004LFSB0745 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSE477M004LFSB0745
NBSE477M004LFSB0745 CAD Models
NBSE477M004LFSB0745 Part Data Attributes
|
NBSE477M004LFSB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSE477M004LFSB0745
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSE477M004LFSB0745
This table gives cross-reference parts and alternative options found for NBSE477M004LFSB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSE477M004LFSB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBME477M004LFLB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBME477M004LFLB0824 |
NBME477M004LGLB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBME477M004LGLB0900 |
NBSE477M004CXLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBSE477M004CXLB0823 |
NBME477M004CDSC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBME477M004CDSC0823 |
NBSE477M004CKDC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBSE477M004CKDC0045 |
NBSE477M004LDLB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBSE477M004LDLB0824 |
NBSE477M004CKLC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBSE477M004CKLC0H23 |
NBSE477M004LKSC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBSE477M004LKSC0823 |
NBME477M004CGSC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBME477M004CGSC0945 |
NBME477M004CXDC0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSE477M004LFSB0745 vs NBME477M004CXDC0824 |