Datasheets
NBSE477M004LCSB0000 by: Kyocera AVX Components

Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,

Part Details for NBSE477M004LCSB0000 by Kyocera AVX Components

Results Overview of NBSE477M004LCSB0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

NBSE477M004LCSB0000 Information

NBSE477M004LCSB0000 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Part Details for NBSE477M004LCSB0000

NBSE477M004LCSB0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NBSE477M004LCSB0000 Part Data Attributes

NBSE477M004LCSB0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
NBSE477M004LCSB0000 Kyocera AVX Components Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 470 µF
Dielectric Material NIOBIUM OXIDE
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for NBSE477M004LCSB0000

This table gives cross-reference parts and alternative options found for NBSE477M004LCSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSE477M004LCSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NBME477M004LFLB0824 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBME477M004LFLB0824
NBME477M004LGLB0900 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBME477M004LGLB0900
NBSE477M004CXLB0823 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBSE477M004CXLB0823
NBME477M004CDSC0823 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBME477M004CDSC0823
NBSE477M004CKDC0045 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBSE477M004CKDC0045
NBSE477M004LDLB0824 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBSE477M004LDLB0824
NBSE477M004CKLC0H23 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBSE477M004CKLC0H23
NBSE477M004LKSC0823 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBSE477M004LKSC0823
NBME477M004CGSC0945 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBME477M004CGSC0945
NBME477M004CXDC0824 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, NBSE477M004LCSB0000 vs NBME477M004CXDC0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBSE477M004LCSB0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBSE477M004LCSB0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NBSE477M004LCSB0000 would you like to use for your alert(s)?
  • Please alert me when NBSE477M004LCSB0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBSE477M004LCSB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBSE477M004LCSB0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBSE477M004LCSB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBSE477M004LCSB0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBSE477M004LCSB0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: