Part Details for NBSE337M006LLLC0H23 by Kyocera AVX Components
Results Overview of NBSE337M006LLLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSE337M006LLLC0H23 Information
NBSE337M006LLLC0H23 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSE337M006LLLC0H23
NBSE337M006LLLC0H23 CAD Models
NBSE337M006LLLC0H23 Part Data Attributes
|
NBSE337M006LLLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSE337M006LLLC0H23
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSE337M006LLLC0H23
This table gives cross-reference parts and alternative options found for NBSE337M006LLLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSE337M006LLLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSE337M006LFSC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LFSC0823 |
NBSE337M006LXLB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LXLB0045 |
NBSE337M006LESC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LESC0723 |
NBSE337M006LADB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LADB0H24 |
NBSE337M006LCDB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LCDB0800 |
NBSE337M006LALB0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LALB0024 |
NBSE337M006LELC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LELC0823 |
NBSE337M006LLSB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LLSB0H24 |
NBSE337M006LCSC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LCSC0024 |
NBSE337M006LCLB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M006LLLC0H23 vs NBSE337M006LCLB0H24 |