Part Details for NBSE337M004CGSC0924 by Kyocera AVX Components
Results Overview of NBSE337M004CGSC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSE337M004CGSC0924 Information
NBSE337M004CGSC0924 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSE337M004CGSC0924
NBSE337M004CGSC0924 CAD Models
NBSE337M004CGSC0924 Part Data Attributes
|
NBSE337M004CGSC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSE337M004CGSC0924
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSE337M004CGSC0924
This table gives cross-reference parts and alternative options found for NBSE337M004CGSC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSE337M004CGSC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBME337M004CLSB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004CLSB0845 |
NBSE337M004CXSB0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBSE337M004CXSB0700 |
NBME337M004CDSB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004CDSB0045 |
NBSE337M004CLSC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBSE337M004CLSC0024 |
NBSE337M004CGSB0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBSE337M004CGSB0723 |
NBME337M004CLLC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004CLLC0045 |
NBME337M004CXLC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004CXLC0945 |
NBME337M004LDLB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004LDLB0H00 |
NBME337M004LCLC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBME337M004LCLC0800 |
NBSE337M004CXDB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSE337M004CGSC0924 vs NBSE337M004CXDB0924 |