Part Details for NBSE227M006LESB0724 by Kyocera AVX Components
Results Overview of NBSE227M006LESB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSE227M006LESB0724 Information
NBSE227M006LESB0724 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSE227M006LESB0724
NBSE227M006LESB0724 CAD Models
NBSE227M006LESB0724 Part Data Attributes
|
NBSE227M006LESB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSE227M006LESB0724
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSE227M006LESB0724
This table gives cross-reference parts and alternative options found for NBSE227M006LESB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSE227M006LESB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSE227M006LKDC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LKDC0024 |
NBSE227M006LEDB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LEDB0823 |
NBSE227M006LDSB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LDSB0845 |
NBSE227M006LLLC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LLLC0845 |
NBSE227M006LCDB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LCDB0845 |
NBSE227M006LKLC0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LKLC0H00 |
NBSE227M006LDSB0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LDSB0700 |
NBSE227M006LASC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LASC0900 |
NBSE227M006LDLB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LDLB0045 |
NBSE227M006LKLB0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBSE227M006LESB0724 vs NBSE227M006LKLB0945 |