Part Details for NBSD477M004LFSB0800 by Kyocera AVX Components
Results Overview of NBSD477M004LFSB0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSD477M004LFSB0800 Information
NBSD477M004LFSB0800 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSD477M004LFSB0800
NBSD477M004LFSB0800 CAD Models
NBSD477M004LFSB0800 Part Data Attributes
|
NBSD477M004LFSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD477M004LFSB0800
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD477M004LFSB0800
This table gives cross-reference parts and alternative options found for NBSD477M004LFSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD477M004LFSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSD477M004LASB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LASB0845 |
NBSD477M004LXLB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LXLB0924 |
NBSD477M004LALC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LALC0045 |
NBSD477M004LXSC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LXSC0023 |
NBSD477M004LXLC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LXLC0945 |
NBSD477M004LDLC0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LDLC0724 |
NBSD477M004LFLC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LFLC0700 |
NBSD477M004LCLC0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LCLC0H24 |
NBSD477M004LXSC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LXSC0800 |
NBSD477M004LGSC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBSD477M004LFSB0800 vs NBSD477M004LGSC0823 |