Part Details for NBSD337M002LDLC0H00 by Kyocera AVX Components
Results Overview of NBSD337M002LDLC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSD337M002LDLC0H00 Information
NBSD337M002LDLC0H00 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSD337M002LDLC0H00
NBSD337M002LDLC0H00 CAD Models
NBSD337M002LDLC0H00 Part Data Attributes
|
NBSD337M002LDLC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD337M002LDLC0H00
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD337M002LDLC0H00
This table gives cross-reference parts and alternative options found for NBSD337M002LDLC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD337M002LDLC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSD337M002LDSC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LDSC0H23 |
NBSD337M002CLDC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002CLDC0845 |
NBSD337M002LESC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LESC0723 |
NBSD337M002LXDB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LXDB0823 |
NBSD337M002LXDC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LXDC0745 |
NBSD337M002LALB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LALB0H00 |
NBSD337M002CGDB0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002CGDB0023 |
NBSD337M002CXDB0000 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002CXDB0000 |
NBSD337M002LCLC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LCLC0723 |
NBSD337M002LKSB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002LDLC0H00 vs NBSD337M002LKSB0H00 |